ADS1672EVM, Evaluation module (EVM) for the ADS1672, a high-speed, single-channel, 24-bit, 625kHz delta-sigma analog-to-digital converter
参考设计 属于: Texas Instruments
ADS1672EVM, Evaluation module (EVM) is an evaluation platform for the ADS1672, a high-speed, single-channel, 24-bit, 625kHz delta-sigma analog-to-digital converter (ADC). The EVM allows evaluation of all aspects of the ADS1672 device using a standard serial CMOS interface. The ADS1672EVM is a stand alone board which accepts control signals from a user defined host processor or pattern generator. Access to the dedicated START pin is provided to allow for direct control of conversions: toggle the START pin to begin a conversion, and then retrieve the output data