1.2V, 1.8V, 2.8V DC to DC Multi-Output Power Supply for Cellular Phone
参考设计 属于: Texas Instruments
Using the TPS65001EVM 2.25 MHz Step-Down Converter with Dual LDO. The LDOs are capable of supplying 300mA and can operate with an input voltage range between 1.6V and 6.0V, allowing them to be supplied from the step-down converter or directly from the main battery