USTF601012HW

USTF601012HW

US Toyo Fan

描述:

DC Fan Axial Ball Bearing 12V 7V to 13.8V 18CFM 33dB 60 X 60 X 10mm

更新:15-NOV-2024

概述

熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。

生命周期高级
欧盟RoHSYes with Exemption
RoHS版本2011/65/EU, 2015/863
EAR99
汽车 Unknown
供应商CAGE代码Cage Code Not Available
8414596590
日程B8414599080
AEC认证 Unknown
类别路径
Electrical and Electronic Components > Thermal Management > Fans > Blowers and Fans

技术资料

通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。

参数

参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。

生产线
Tachometer Signal
Fan Color
Product Length (Imperial - Decimal)
Product Depth (Imperial - Decimal)
Product Height (Imperial - Decimal)
Product Diameter (Imperial - Decimal)
Mounting Hole Diameter (Imperial - Decimal)
Mounting Hole Spacing (Imperial - Decimal)
Air Flow Direction
Minimum Storage Temperature
Maximum Storage Temperature
Fan Rotation
Termination Style
IP Rating
Number of Lead Wires
类型
Special Features
Product Weight
Protection
Mounting Hole Diameter (Metric)
Mounting Hole Spacing (Metric)
Noise Level @ 50Hz
Noise Level @ 60Hz
Nominal Speed @ 50Hz
Nominal Speed @ 60Hz
Minimum Airflow
Typical Airflow
Blade Material
Lead Wire Length (Metric)
Wire Lead Size
PWM Control Signal
类别
Voltage Rating
Operating Input Voltage Range
Operating Frequency
Power Rating
Maximum Locked Rotor Current
Nominal Speed
Maximum Airflow
Maximum Pressure
Noise Level
Line Current
Bearings
Mounting
Shape
Size (Metric)
Minimum Operating Temperature
Maximum Operating Temperature
Product Length (Metric)
Product Depth (Metric)
Product Height (Metric)
Product Diameter (Metric)
Housing Material

替代型号

想要更多免费数据吗?

探索其他制造商的等同物、升级、降级以及更多信息。

升级为高级版

无需信用卡。无需承诺。