N74F74N,602
Nexperia描述: | Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube |
推出日期: | Mar 12, 1996 |
更新:+90 天 | |
在线版本:https://www.datasheets.com/zh-cn/part-details/n74f74n-602-nexperia-82311815
概述
熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。
生命周期高级
欧盟RoHS Yes
RoHS版本2011/65/EU, 2015/863
EAR99
汽车 No
供应商CAGE代码H2HX9
8542390060
日程B8542390060
PPAP No
AEC认证 No
类别路径
Semiconductor > Standard and Specialty Logic > Standard Logic > Flip Flops
Semiconductor > Standard and Specialty Logic > Standard Logic > Flip Flops
技术资料
通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。
参数
参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。
您必须登录才能查看受限信息。
生产线
Maximum Supply Current
Maximum Storage Temperature
Supplier Temperature Grade
Number of Output Enables per Element
Output Signal Type
Bus Hold
Set/Reset
Maximum Propagation Delay Time @ Maximum CL
Maximum High Level Output Current
Maximum Low Level Output Current
Input Signal Type
Maximum Frequency (50pF, 25°C) @ Vcc
Maximum Frequency (15pF, 25°C) @ Vcc
Maximum Propagation Delay (50pF, 25°C) @ Vcc
Maximum Propagation Delay (15pF, 25°C) @ Vcc
Number of Channels per Chip
Minimum Operating Supply Voltage
Maximum Operating Supply Voltage
Minimum Storage Temperature
Typical Operating Supply Voltage
Propagation Delay Test Condition
Maximum Quiescent Current
Absolute Propagation Delay Time
Logic Family
Logic Function
Process Technology
Number of Elements per Chip
Number of Element Inputs
Number of Element Outputs
Output Type
Polarity
Triggering Type
Minimum Operating Temperature
Maximum Operating Temperature