M2161-3005-N
描述:

Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Nylon

产地: United States of America
推出日期:May 19, 2012

更新: 04-SEP-2024

概述

熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。

生命周期高级
欧盟RoHS Yes
RoHS版本2011/65/EU, 2015/863
类别路径
Mechanical > Fasteners and Hardware > Hardware > Standoffs

技术资料

通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。

制造

制造信息指定了生产和组装该组件的技术要求和规格。这些信息对于制造商来说至关重要,以保持组件的质量和可靠性,并确保其与其他设备和组件兼容。

Shelf Life Period
Under Plating Porosity Free
Number of Wave Cycles

参数

参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。

生产线
Thread Length (Imperial)
Panel Hole Diameter B (Metric)
Panel Hole Diameter B (Imperial)
Panel Hole Diameter B (Imperial - Decimal)
Thread Length (Imperial - Decimal)
Product Weight
Thread Length (Metric)
Threads per Inch
Hole Type
Panel Hole Diameter A (Metric)
Panel Hole Diameter A (Imperial)
Panel Hole Diameter A (Imperial - Decimal)
Thread Pitch (Metric)
Thread Pitch (Imperial)
Thread Pitch (Imperial - Decimal)
Shank Length (Metric)
Measurement System
Shank Length (Imperial)
Shank Length (Imperial - Decimal)
Shank Inner Diameter (Metric)
Shank Inner Diameter (Imperial)
Shank Inner Diameter (Imperial - Decimal)
Shank Outer Diameter (Metric)
Standards
Tensile Strength
Shank Outer Diameter (Imperial)
Shank Outer Diameter (Imperial - Decimal)
Attached Element
Panel Hardness
Panel Thickness B (Metric)
Panel Thickness B (Imperial)
Panel Thickness B (Imperial - Decimal)
类型
Sub-Type
Gender
Thread Size
Outer Diameter (Metric)
Outer Diameter (Imperial)
Outer Diameter (Imperial - Decimal)
Inner Diameter (Metric)
Inner Diameter (Imperial)
Inner Diameter (Imperial - Decimal)
Overall Length (Metric)
Overall Length (Imperial)
Overall Length (Imperial - Decimal)
Thread Depth (Metric)
Thread Depth (Imperial)
Thread Depth (Imperial - Decimal)
Body Length (Metric)
Body Length (Imperial)
Body Length (Imperial - Decimal)
Panel Thickness A (Metric)
Panel Thickness A (Imperial)
Panel Thickness A (Imperial - Decimal)
Mounting
Material
Finish
Width Across Flats (Metric)
Width Across Flats (Imperial)
Width Across Flats (Imperial - Decimal)

替代型号

想要更多免费数据吗?

探索其他制造商的等同物、升级、降级以及更多信息。

升级为高级版

无需信用卡。无需承诺。