HC28-2-AG
Bel Power Solutions描述: | AC/DC Power Supply Single-OUT 28V 2A 56W Case C |
产地: | China |
推出日期: | Apr 28, 2014 |
更新: 11-JAN-2025 | |
在线版本:https://www.datasheets.com/zh-cn/part-details/hc28-2-ag-bel-power-solutions-61097214
概述
熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。
生命周期高级
欧盟RoHSYes with Exemption
RoHS版本2011/65/EU, 2015/863
EAR99
汽车 No
供应商CAGE代码Cage Code Not Available
8504409580
日程B8504409585
PPAP No
AEC认证 No
类别路径
Electrical and Electronic Components > Batteries and Power Supplies > Power Supplies > AC to DC Power Supplies
Electrical and Electronic Components > Batteries and Power Supplies > Power Supplies > AC to DC Power Supplies
技术资料
通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。
参数
参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。
您必须登录才能查看受限信息。
生产线
Maximum AC Input Voltage
Cooling Type
Derating
Fan
Heat Sink
I2C Interface
O-Ring Protection
Tradename
Output Voltage 4
Output Voltage 5
Line Regulation Percent
Load Regulation Percent
Maximum Output Current 1
Maximum Output Current 2
Maximum Output Current 3
Maximum Output Current 4
Maximum Output Current 5
Output Voltage 1
Output Voltage 2
Output Voltage 3
Minimum Storage Temperature
Maximum Storage Temperature
Power Supply Color
Output Connector Type
Polarity
Output Connector Diameters
Supplier Temperature Grade
Minimum DC Input Voltage
Maximum DC Input Voltage
Minimum AC Input Voltage
Style
类型
Number of Outputs
Output Voltage
Typical DC Input Voltage
Maximum Output Current
Input/Output Type
Maximum Output Power
Typical AC Input Voltage
Input Frequency
Efficiency
Warranty
Minimum Isolation Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Configurable
Medical Application
Line Regulation
Input Connector Type
Power Indicator
Output Type
Load Regulation
Maximum Input Current
Tolerance
Ripple & Noise