FL1M-12CA-1-Y24V
Mallory Sonalert Products, Inc描述: | LED Panel Mount Indicator Uni-Color Yellow 1500mcd 2-Pin Bulk |
产地: | China |
推出日期: | Mar 8, 2019 |
更新:20-NOV-2024 | |
概述
熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。
生命周期高级
欧盟RoHS Yes
RoHS版本2011/65/EU, 2015/863
类别路径
Optoelectronics, Lighting and Displays > Optoelectronics > Indicators > Panel Mount Indicators
Optoelectronics, Lighting and Displays > Optoelectronics > Indicators > Panel Mount Indicators
技术资料
通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。
参数
参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。
您必须登录才能查看受限信息。
生产线
Indicator Technology
High Brightness
Reverse Voltage
Maximum Reverse Current
Test Current
High Power
Mounting Hole Diameter
IP Rating
Wire Lead Size
LED Material
Lens Appearance
Lens Dimensions
Lens Shape Type
Maximum Forward Voltage
Number of LEDs
Minimum Operating Temperature
Maximum Operating Temperature
Temperature Flag
Minimum Storage Temperature
Maximum Storage Temperature
Minimum Forward Voltage
Typical Forward Voltage
Internal Protection
Maximum Case Temperature
Maximum Junction Temperature
Process Technology
Viewing Angle
Mounting Orientation
Minimum Intensity
Supplier Color
Maximum Power Dissipation
类型
Peak Wavelength
Intensity
Maximum Forward Current
Color
Dominant Wavelength
Housing Color
Housing Material