EGN26C070I2D
Sumitomo Electric Industries, Ltd描述: | Trans RF MOSFET 160V |
推出日期: | Sep 24, 2010 |
更新:05-DEC-2024 | |
概述
熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。
生命周期高级
EAR99
汽车 No
供应商CAGE代码J2392
PPAP No
AEC认证 No
类别路径
Semiconductor > Diodes, Transistors and Thyristors > FET Transistors > RF FETs
Semiconductor > Diodes, Transistors and Thyristors > FET Transistors > RF FETs
技术资料
通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。
数据表预览
(Latest 版本)参数
参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。
您必须登录才能查看受限信息。
生产线
Supplier Temperature Grade
Maximum Forward Transconductance
Minimum Forward Transconductance
Minimum IDSS
ID For GFS
VDS For GFS
Maximum Input Capacitance @ Vds
Typical IDSS
Typical Gate Threshold Voltage
Breakdown Voltage Type
Minimum Gate Threshold Voltage
类型
Typical Power 1dB Compression
Material
Typical Forward Transconductance
Typical Output Capacitance @ Vds
Typical Reverse Transfer Capacitance @ Vds
Types of Output Stages
Typical Power Gain @ Vds
Maximum VSWR
Typical Gate Charge @ Vgs
Typical Fall Time
Typical Rise Time
Typical Turn-Off Delay Time
Process Technology
Maximum Gate Source Leakage Current
Maximum Gate Threshold Voltage
Maximum Duty Cycle
Typical Turn-On Delay Time
Minimum Storage Temperature
Maximum Storage Temperature
Typical Gate Charge @ 10V
Typical Drain Efficiency
Maximum Noise Figure
Maximum Gate Source Voltage
Maximum Drain Source Resistance
Channel Type
Configuration
Channel Mode
Number of Elements per Chip
Maximum Drain Source Voltage
Maximum Continuous Drain Current
Minimum Frequency
Maximum Frequency
Maximum Power Dissipation
Mode of Operation
Typical Power Gain
Output Power
Maximum IDSS
Typical Input Capacitance @ Vds
Minimum Operating Temperature
Maximum Operating Temperature