
CTC21E D 47uF 20% 50V T
Exxelia Group描述: | Cap Tant Solid 47uF 50V D CASE 20% (11 X 12.5 X 5.5mm) Inward L SMD 0.085 Ohm 125°C Bulk |
产地: | France |
推出日期: | May 23, 2005 |
更新: 10-NOV-2024 | |
在线版本:https://www.datasheets.com/zh-cn/part-details/ctc21e-d-47uf-20--50v-t-exxelia-group-56097746
概述
熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。
生命周期高级
欧盟RoHS 不是
RoHS版本2011/65/EU, 2015/863
类别路径
Passive > Capacitors > Fixed Capacitors > Capacitor Tantalum Solid
Passive > Capacitors > Fixed Capacitors > Capacitor Tantalum Solid
技术资料
通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。
制造
制造信息指定了生产和组装该组件的技术要求和规格。这些信息对于制造商来说至关重要,以保持组件的质量和可靠性,并确保其与其他设备和组件兼容。
参数
参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。
您必须登录才能查看受限信息。
生产线
Number of Terminals
Package Region
Minimum Storage Temperature
Ripple Current
Maximum Storage Temperature
Equivalent Series Inductance
Size
Wire Form
Seal
Case Style
Length w/weld
Terminal Pitch
Maximum Dissipation Factor
Operating Temperature
Product Weight
Military Standard
High Shock and Vibrating
Temperature Range @ Derated Voltage
Fail Safe with Built-in Fuse
Insulation
Lead Diameter
Seated Plane Height
类型
Maximum Terminal Width
Depth Tolerance
Height Tolerance
Diameter Tolerance
Surge Test Option
Length Tolerance
Maximum Product Height
Fixed/Variable
Test Frequency
Maximum Product Depth
Maximum Product Length
Capacitance Value
Voltage
Tolerance
Equivalent Series Resistance
Leakage Current
Case Code
Maximum Operating Temperature
Minimum Operating Temperature
Package/Case
Mounting
Termination Style
Construction
Equivalent Series Resistance Type
Polarity
Tradename
Special Features
Failure Rate
Product Length
Product Depth
Product Height
Product Diameter
DC Rated Voltage
AC Rated Voltage
Negative Capacitance Tolerance
Positive Capacitance Tolerance