629-17W2650-2NC
EDAC描述: | D-Sub Connector |
推出日期: | Sep 16, 2020 |
更新: 17-NOV-2024 | |
在线版本:https://www.datasheets.com/zh-cn/part-details/629-17w2650-2nc-edac-1845258036
概述
熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。
生命周期高级
欧盟RoHS Yes
RoHS版本2011/65/EU, 2015/863
类别路径
Interconnect > Connectors > I/O Connectors > Connector D-Subminiature
Interconnect > Connectors > I/O Connectors > Connector D-Subminiature
技术资料
通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。
参数
参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。
您必须登录才能查看受限信息。
生产线
IP Rating
Seal
Mounting Hole Diameter
Distance Between Begs
Footprint Length
Minimum Storage Temperature
Maximum Storage Temperature
Shell Plating
Operating Temperature
Insulation Resistance
Maximum Contact Resistance
Mating Cycle
Gender
Shell Size
Shell Material
Less Contact
Maximum Terminal Coplanarity
Maximum Terminal Width
Product Weight
Length Tolerance
Depth Tolerance
Height Tolerance
Contact Plating Thickness
Row Spacing
Terminal Plating Thickness
Mounting Hardware
Mounting Styles
Tail Shape
Tail Length
Maximum Product Depth
Maximum Product Height
Maximum Product Length
Termination Row Spacing
类型
Contact Gender
Number of Contacts
Terminal Pitch
Number of Rows
Body Orientation
Mounting
Style
Termination Method
Number of Terminals
Number of Ports
Housing Material
Housing Color
Contact Material
Contact Plating
Maximum Current Rating
Maximum Voltage Rating
Wire Size
Minimum Operating Temperature
Maximum Operating Temperature
Product Length
Product Depth
Product Height
Tradename
Zigzag Type
Zigzag Full Terminal Pitch
Military Standard