1614564
PHOENIX CONTACT描述: | Device connector with M20 x 1.5 screw-in thread, straight, shielded yes, Screw locking, M23, Number of positions 16, Type of contact Male connector, Crimp connection, Seal, axial, Central fixing |
产地: | Unknown |
推出日期: | Mar 7, 2016 |
更新:+90 天 | |
在线版本:https://www.datasheets.com/zh-cn/part-details/1614564-phoenix-contact-86389910
概述
熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。
生命周期高级
欧盟RoHSYes with Exemption
RoHS版本2011/65/EU
类别路径
Interconnect > Connectors > I/O Connectors > Connector Circular
Interconnect > Connectors > I/O Connectors > Connector Circular
技术资料
通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。
参数
参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。
您必须登录才能查看受限信息。
生产线
Number of Fixed Contacts
Number of Removable Contacts
Contact Size (1)
Minimum Storage Temperature
Maximum Storage Temperature
Strain Relief
Mating Cycle
Polarization
Operating Temperature
IP Rating
Maximum Contact Resistance
Insulation Resistance
Shell Material
Wire Size
Less Contact
Shell Plating
Contacts Classification
Mating Style
Shell Size / Insert Arrangement
Maximum Terminal Coplanarity
Maximum Terminal Width
Military Standard Series
Product Weight
Length Tolerance
Depth Tolerance
Height Tolerance
Diameter Tolerance
End Bell
Contact Size (2)
Contact Size (3)
Contact Size (4)
Contact Quantity (1)
Contact Quantity (2)
Contact Quantity (3)
类型
Contact Gender
Number of Contacts
Body Orientation
Mounting
Termination Method
Gender
Number of Terminals
Number of Ports
Housing Color
Contact Material
Contact Plating
Maximum Current Rating
Maximum Voltage Rating
Minimum Operating Temperature
Maximum Operating Temperature
Product Length
Product Depth
Product Height
Product Diameter
Tradename