Typical Application for AOZ1282CI EZBuck 1.2A Simple Buck Regulator
Thiết kế tham khảo bởi: Alpha and Omega Semiconductor
Typical Application for the AOZ1282CI is a high efficiency, simple to use, 1.2A buck regulator flexible enough to be optimized for a variety of applications. The AOZ1282CI works from a 4.5 to 36V input voltage range, and provides up to 1.2A of continuous output current. The output voltage is adjustable down to 0.8V. The fixed switching frequency of 450kHz PWM operation reduces inductor size