IS31FL3199-QFLS2-EB, Evaluation Board based on IS31FL3199 9-Channel Light Effect LED Driver
Thiết kế tham khảo bởi: Integrated Silicon Solution Inc
IS31FL3199-QFLS2-EB, Evaluation Board for the IS31FL3199 is a 9-channel light effect LED driver which features two-dimensional auto breathing mode and an audio modulated display mode. It has One Shot Programming mode and PWM Control mode for RGB lighting effects. The maximum output current can be adjusted in 8 levels (5mA to 40mA). The IS31FL3199 includes an audio modulated display mode, wherein the brightness of LED can be modulated by audio signal. There is a cascade pin for the synchronization of two chips