
SLM2A28V4M9
Oslo Switch描述: | Switch Push Button N.C. SPST Square Button 10A 250VAC 14VDC Momentary Contact Quick Connect Panel Mount |
产地: | United States of America |
更新: 15-NOV-2024 | |
在线版本:https://www.datasheets.com/zh-cn/part-details/slm2a28v4m9-oslo-switch-91164015
概述
熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。
生命周期高级
欧盟RoHS 未知状态
RoHS版本2011/65/EU
类别路径
Electrical and Electronic Components > Electromechanical > Switches > Switch Push Button
Electrical and Electronic Components > Electromechanical > Switches > Switch Push Button
技术资料
通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。
参数
参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。
您必须登录才能查看受限信息。
生产线
Thread Size
Seal Description
Product Weight
Actuator Material
Operating Temperature
Contact Material
Contact Plating
Mechanical Life
Maximum Terminal Width
Special Features
Explosion Proof
类型
Minimum Storage Temperature
Number of Rows
Row Spacing
Body Length
Body Depth
Body Height
Bushing Length
Terminal Length
Terminal Pitch
Number of Terminals
IP Rating
Bushing Type
Seal Location
Maximum Storage Temperature
Dielectric Strength
Minimum Insulation Resistance
Maximum Contact Resistance
Base Material
Mounting
Body Orientation
Pole Throw Configuration
Switch Configuration
Maximum Current Rating
Maximum AC Voltage Rating
Maximum DC Voltage Rating
Maximum Power Rating
Actuator Style
Actuator Color
Actuator Length
Illumination Type
Illumination Color
Termination Style
Electrical Life
Panel Cutout Dimensions
Switch Function
Minimum Operating Temperature
Maximum Operating Temperature
Base/Housing Material
Housing Material
Product Length
Product Depth
Product Height