
L065S331/681
TT Electronics描述: | Res Thick Film NET 330 Ohm/680 Ohm 2% 0.6W ±100ppm/°C TERM Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk |
产地: | United States of America |
推出日期: | Jun 1, 1999 |
更新: +90 天 | |
在线版本:https://www.datasheets.com/zh-cn/part-details/l065s331-681-tt-electronics-31056314
概述
熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。
生命周期高级
欧盟RoHS 不是
RoHS版本2011/65/EU, 2015/863
类别路径
Passive > Resistors > Fixed Resistors > Resistor Networks and Arrays
Passive > Resistors > Fixed Resistors > Resistor Networks and Arrays
技术资料
通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。
制造
制造信息指定了生产和组装该组件的技术要求和规格。这些信息对于制造商来说至关重要,以保持组件的质量和可靠性,并确保其与其他设备和组件兼容。
参数
参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。
您必须登录才能查看受限信息。
生产线
Number of Resistors
Military Standard
Power Rating per Resistor
Minimum Storage Temperature
Seated Plane Height
Maximum Storage Temperature
Terminal Pitch
Case Size per Element
Failure Rate
Package Type
Case Size
Temperature Range @ Derated Power
Operating Temperature
Length Tolerance
Depth Tolerance
Height Tolerance
Maximum Terminal Width
Maximum Terminal Coplanarity
Polarity
Resistance Value 1
Resistance Value 2
Resistance Value 3
Resistance Value 4
Resistance Value 5
Quantity of Resistor 1
Quantity of Resistor 2
Quantity of Resistor 3
Quantity of Resistor 4
Quantity of Resistor 5
Resistance Value X Number of Resistors
Resistive Element Material
Resistance Value
Power Rating
Tolerance
Package/Case
Temperature Coefficient
Technology
类型
Minimum Operating Temperature
Maximum Operating Temperature
Mounting
Maximum Voltage Rating
Termination Style
Circuit Designator
Case Style
Number of Terminals
Package Shape
Negative Resistance Tolerance
Positive Resistance Tolerance
Special Features
Product Length
Product Depth
Product Height