STEVAL-IKR002V7D, SPIRIT1 169-MHz low data rate Transceiver Daughter Board with range extender

Diseño de referencia por: STMicroelectronics

STEVAL-IKR002V7D, SPIRIT1 169-MHz low data rate Transceiver Daughter Board with range extender

STEVAL-IKR002V7D, SPIRIT1 169-MHz low data rate Transceiver Daughter Board with range extender. The STEVAL-IKR002V7D product evaluation board is based on the SPIRIT1 a very low-power RF transceiver intended for RF wireless applications in the sub 1 GHz frequency band. The STEVAL-IKR002V7D also features an on-board external front-end module from Skyworks (SKY66100-11), which can reach a maximum output power of +27 dBm (500 mW)