Datasheets
Explorador de partes
Fabricantes
Herramientas/Calculadoras
Centro de Medios
Buscar
Extensiones
Obtener Premium
Change Language
Inicio
Directorio de fabricantes
STMicroelectronics
STREF-SCS001V1, Fast and Easy Migration Reference Design from DC Barrel to Type-C
STREF-SCS001V1, Fast and Easy Migration Reference Design from DC Barrel to Type-C
Diseño de referencia por:
STMicroelectronics
STREF-SCS001V1, Reference Design lets you create a USB Type-C connector quickly and easily in order to power any application up to 100W (20V, 5A)
Descarga PDF
Última versión
Diseño de referencia del proveedor
(Enlace externo)
Contáctanos
Diseño de referencia
Piezas relacionadas
STUSB4500
USB Interface ICs
Diseños de referencia
Typical Application for STWLC03 Dual mode Qi/PMA Wireless Power Receiver
45 mm x 75 mm antenna reference board for M24LR16E-R
ANT7-M24LR16E, 15 mm x 15 mm double layer antenna reference board for the M24LR16E-R Dual Interface EEPROM
20 mm x 40 mm antenna reference board for M24LR16E-R
SPC5-L9177A-K01, Small Engine EFI (Electronic Fuel Injection) Reference Design for SPC572L MCU and L9177A Driver
ANT4-M24LR-A, 2 x 64 Kbit Multibank Antenna Reference Design Board for the M24LR64-R Dual Interface EEPROM
EVLSTCOMET-MET1, STCOMET Smart Meter Reference Design based on the STCOMET10 system-on-chip Application Processor
DN0005, 3-Phase Induction Motor Drive Using a V/F Control Design Note
DN0019, Smart dual-port USB charger with STCC2540 Design Note
DT0012, Design Tip for Dual PMSM Motor Drive using STM32F303CB/CC Peripherals in Time-Sharing
35W wide input range flyback converter using HVLED001A quasi resonant Flyback controller and STF10LN80K5 Design Note
Continuous Positive Airway Pressure (CPAP) helps patients breathe by holding open the alveoli and preventing them from completely collapsing during expiration phases
DN0018, Design Note for 15W High Power Factor LED Driver based on HVLED815PF
DN0023, Design Note Charging a 12V lead acid battery in Solar Applications with the SPV1020
DN0020, Design Note for 10W Wide-Range High Power Factor - Isolated LED Driver based on HVLED815PF
STV-365-R03, VT5365 Wireless Reference Design Mouse + Parallel Battery
STREF-SCS001V1, Fast and Easy Migration Reference Design from DC Barrel to Type-C
NUCLEO-F031K6, STM32 Nucleo-32 Development Board with STM32F031K6T6 MCU, supports Arduino Connectivity
NUCLEO-F042K6, STM32 Nucleo-32 Development Board with STM32F042K6T6 MCU, supports Arduino Connectivity
STM32F072B-DISCO, 32F072BDISCOVERY Discovery kit with STM32F072RB MCU
STM32L0538-DISCO, 32L0538DISCOVERY Discovery kit with STM32L053C8 MCU
STM32F3348-DISCO, 32F3348DISCOVERY Discovery kit with STM32F334R8 MCU
STM32F769I-DISCO, Discovery kit with STM32F769NI MCU based on the ARM Cortex-M7 Core
SPC560P-DISP, SPC56P-Discovery Kit for SPC56 P line - with SPC560P50L5 MCU
Discovery kit for STM32 F0 series - with STM32F051 MCU