MIKROE-3290, Thermo 8 Click Board based on MCP9808 Digital Temperature Sensor
Referans tasarım tarafından: MikroElektronika
MIKROE-3290, Thermo 8 Click is a very accurate thermometer Click board, with a very high typical measurement accuracy of ±0.25 degree-C, and great data repeatability, with drift in the range of ±0.0625 degree-C. Besides measuring the temperature, this Click board offers a set of very useful features, such as the thermostat function, interrupt event and critical temperature alert function. The programmable thresholds allow the user to set trigger conditions, adapting the Click board to any type of thermal measurement application. This Click board can measure a wide range of temperatures, from -20 degree-C, up to +100 degree-C