MAP9004, Typical Application Circuit using the MAP9004 High Voltage AC LED Driver for thermal Compensation Circuit
Referans tasarım tarafından: MagnaChip Semiconductor
MAP9004, Typical Application Circuit using the MAP9004 High Voltage AC LED Driver for thermal Compensation Circuit. The MAP9004 is designed to connect directly to an AC source via 2 wires. and the MAP9004 is single channel with high current drive capability. MAP9004 is highly integrated, the driver circuit and the single channel LED module can be mounted on the same board, greatly reducing the cost and size of the LED light bulb