EVAL-AD5424EBZ, Evaluation Board using AD5424, 8-Bit, High Bandwidth Multiplying DAC with Parallel Interface

Progetto di riferimento di: Analog Devices

EVAL-AD5424EBZ, Evaluation Board using AD5424, 8-Bit, High Bandwidth Multiplying DAC with Parallel Interface

EVAL-AD5424EBZ, Evaluation Board using AD5424, 8-Bit, High Bandwidth Multiplying DAC with Parallel Interface. The device operates from a 2.5 V to 5.5 V power supply, making them suitable for battery-powered applications and many other applications. These DAC utilizes data read back, allowing the user to read the contents of the DAC register via the DB pins. On power-up, the internal register and latches are filled with 0s and the DAC outputs are at zero scale