8-bit multiplying digital-to-analog converter (DAC) featuring a high conversion rate of 20.4MS/s. This single-channel DAC offers a parallel and serial interface, a differential output, and a fast settling time of 30ns. It operates with a single supply voltage ranging from 2.5V to 5.5V and supports input voltages from -10V to 10V, with an output voltage range of 0V to 20V. Integral nonlinearity is specified at 0.25LSB, and the component is housed in a TSSOP package.
Analog Devices AD5424YRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 20.4MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 25uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20.4MS/s |
| Settling Time | 30ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5424YRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.