ADP2441 Step-Down DC to DC Regulator with a wide input voltage range of 4.5 V to 36 V

參考設計 屬於: Analog Devices

ADP2441 Step-Down DC to DC Regulator with a wide input voltage range of 4.5 V to 36 V

ADP2441 Evaluation Board is a complete, DC to DC switching regulator design based on the ADP2441, a configurable, 1A, synchronous step-down, DC to DC regulator. The ADP2441 is a synchronous, step-down DC to DC switching regulator that uses a current mode pulse-width modulation (PWM) control scheme at medium-to-heavy load currents for high efficiency and smoothly transitions to a pulse skip mode at light loads to conserve power