Current Transformers
(6,141 ชิ้นส่วน)เพิ่มประสิทธิภาพการค้นหาของคุณ
รูปภาพ
หมายเลขส่วน
PDF
ผู้ผลิต
หมวดหมู่
คำอธิบาย
ROHS
A82-20 50
ซื้อ
CAD
Current Transformers
Current Transformer 6000VAC 50000mA Prim. 2 Terminal Screw Flange Mount
No
01297
ซื้อ
CAD
Current Transformers
Current Transformer 1:20 100000mA Prim. 2 Terminal Wire Lead Center Single Hole
Unknown
749251100
ซื้อ
CAD
Current Transformers
Current Transformer 1:100 500VAC 0.00075Ohm Prim. DCR 5.5Ohm Sec. DCR 20000mA Prim. 8 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
CSE187L-P
ซื้อ
CAD
Current Transformers
Current Transformer 1:500 4000Vrms 0.00027Ohm Prim. DCR 21Ohm Sec. DCR 30000mA Prim. 4 Terminal Pin Thru-Hole
Yes
B82801C2245A200
ซื้อ
CAD
Current Transformers
Current Transformer 1:200 1500VAC 0.00028Ohm Prim. DCR 2.9Ohm Sec. DCR 40000mA Prim. 10 Terminal Gull Wing SMD
Yes
CST306-3A
ซื้อ
CAD
Current Transformers
Current Transformer 1:200 3.75Ohm Prim. DCR 55000uH Prim. 25000mA Prim. 2 Terminal Pin Thru-Hole
Yes
CST306-1A
ซื้อ
CAD
Current Transformers
Current Transformer 1:50 0.34Ohm Prim. DCR 3500uH Prim. 35000mA Prim. 2 Terminal Pin Thru-Hole
Yes
CST306-2A
ซื้อ
CAD
Current Transformers
Current Transformer 1:100 1.55Ohm Prim. DCR 14000uH Prim. 25000mA Prim. 2 Terminal Pin Thru-Hole
Yes
PE-64487NL
ซื้อ
CAD
Current Transformers
Current Transformer 100:1 3000Vrms 100Ohm Prim. DCR 1.4Ohm Sec. DCR 20000mA Prim. 7 Terminal Pin Thru-Hole
Yes
CST306-3T
ซื้อ
CAD
Current Transformers
Current Transformer 1:200CT 3.75Ohm Prim. DCR 55000uH Prim. 25000mA Prim. 3 Terminal Pin Thru-Hole
Yes
CST206-2T
ซื้อ
CAD
Current Transformers
Current Transformer 1:200CT 3.5Ohm Prim. DCR 56000uH Prim. 80000mA Prim. 3 Terminal Pin Thru-Hole
Yes
AC1015
ซื้อ
CAD
Current Transformers
Current Transformer 1:1000 4000Vrms 41.8Ohm Prim. DCR 15000mA Prim. 3 Terminal Pin Thru-Hole
Yes
PE-63588NL
ซื้อ
CAD
Current Transformers
Current Transformer 200:1 3000Vrms 200Ohm Prim. DCR 4.5Ohm Sec. DCR 20000mA Prim. 7 Terminal Pin Thru-Hole
Yes
CST25-0100
ซื้อ
CAD
Current Transformers
Current Transformer 1:100 4000VAC 2Ohm Sec. DCR 25000mA Prim. Pin Thru-Hole
Yes
FIS121NL
ซื้อ
CAD
Current Transformers
Current Transformer 1:200 2500VAC 4.5Ohm Sec. DCR 15000mA Prim. 2 Terminal Pin Thru-Hole
Yes
CST-1015
ซื้อ
CAD
Current Transformers
Current Transformer 1000:1 40Ohm Prim. DCR 15000mA Prim. 3 Terminal Pin Thru-Hole
Yes
CSE5-100401
ซื้อ
CAD
Current Transformers
Current Transformer 1:40 1.14Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
Yes
B82801B0305A125
ซื้อ
CAD
Current Transformers
Current Transformer 1:125 1000VAC 0.0008Ohm Prim. DCR 6.5Ohm Sec. DCR 3000uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
Yes
749251070
ซื้อ
CAD
Current Transformers
Current Transformer 1:70 500VAC 0.00075Ohm Prim. DCR 2.2Ohm Sec. DCR 20000mA Prim. 8 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
PA1005.020QNL
ซื้อ
CAD
Current Transformers
Current Transformer 1:20 900Vrms 0.00075Ohm Prim. DCR 0.55Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
PA1005.050QNLT
ซื้อ
CAD
Current Transformers
Current Transformer 1:50 900Vrms 0.00075Ohm Prim. DCR 1.5Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
แสดง 126 ถึง 150 จาก 500 ผลลัพธ์ (ตัวอย่าง)
เพื่อดูผลลัพธ์ทั้งหมด (6,150) อัพเกรดเป็นพรีเมียม