Current Transformers
(6,211 ชิ้นส่วน)เพิ่มประสิทธิภาพการค้นหาของคุณ
รูปภาพ
หมายเลขส่วน
PDF
ผู้ผลิต
หมวดหมู่
คำอธิบาย
ROHS
SE-CS30-70
ซื้อ
CAD
Current Transformers
Current Transformer 600:1 600VAC 30000mA Prim. Flange Mount
Yes
055651
ซื้อ
CAD
Current Transformers
Current Transformer 100:1 0.47Ohm Prim. DCR 0.47Ohm Sec. DCR 24000uH Prim. 2 Terminal Pin Thru-Hole
Yes
055655
ซื้อ
CAD
Current Transformers
Current Transformer 500:1 9.4Ohm Prim. DCR 9.4Ohm Sec. DCR 600000uH Prim. 2 Terminal Pin Thru-Hole
Yes
055661
ซื้อ
CAD
Current Transformers
Current Transformer 2500:1 135Ohm Prim. DCR 135Ohm Sec. DCR 187500000uH Prim. 2 Terminal Pin Thru-Hole
Yes
56T200C
ซื้อ
CAD
Current Transformers
Current Transformer 1:200CT 500VDC 1.87Ohm/2.81Ohm Prim. DCR 80000uH/150000uH Prim. 10000mA Prim. 3 Terminal Pin Thru-Hole
Yes
CST-1010
ซื้อ
CAD
Current Transformers
Current Transformer 1000:1 40Ohm Prim. DCR 10000mA Prim. 3 Terminal Pin Thru-Hole
Yes
PE-63619NL
ซื้อ
CAD
Current Transformers
Current Transformer 200CT:1 3000Vrms 200Ohm Prim. DCR 4.5Ohm Sec. DCR 20000mA Prim. 7 Terminal Pin Thru-Hole
Yes
PA0368.100NLT
ซื้อ
CAD
Current Transformers
Current Transformer 1:100 500Vrms 0.004Ohm Prim. DCR 1.6Ohm Sec. DCR 4000mA Prim. 4 Terminal SMD Automotive AEC-Q200
Yes
B82801B0724A060
ซื้อ
CAD
Current Transformers
Current Transformer 1:60 1000VAC 0.0008Ohm Prim. DCR 1.98Ohm Sec. DCR 720uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
Yes
PE-68383NL
ซื้อ
CAD
Current Transformers
Current Transformer 1:1:200 500Vrms 0.001Ohm Prim. DCR 3.9Ohm Sec. DCR 15000mA Prim. 6 Terminal SMD
Yes
PB0025NL
ซื้อ
CAD
Current Transformers
Current Transformer 1:50 1000Vrms 0.004Ohm Prim. DCR 0.7Ohm Sec. DCR 35000mA Prim. 10 Terminal Gull Wing SMD
Yes
PB0026NLT
ซื้อ
CAD
Current Transformers
Current Transformer 1:100 1000Vrms 0.004Ohm Prim. DCR 1.4Ohm Sec. DCR 35000mA Prim. 10 Terminal Gull Wing SMD
Yes
B78419A2290A003
ซื้อ
CAD
Current Transformers
Current Transformer 1:125 2400VAC 500Ohm Prim. DCR 4Ohm Sec. DCR 30000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
FIS105NL
ซื้อ
CAD
Current Transformers
Current Transformer 1:50 4000Vrms 0.5Ohm Sec. DCR 25000mA Prim. 5 Terminal Pin Thru-Hole
Yes
CST206-1A
ซื้อ
CAD
Current Transformers
Current Transformer 1:100 0.58Ohm Prim. DCR 14000uH Prim. 11000mA Prim. 2 Terminal Pin Thru-Hole
Yes
B82801B0803A020
ซื้อ
CAD
Current Transformers
Current Transformer 1:20 1000VAC 0.0008Ohm Prim. DCR 0.4Ohm Sec. DCR 80uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
Yes
PH9505.100NLT
ซื้อ
CAD
Current Transformers
Current Transformer 1:100 3000Vrms 0.0005Ohm Prim. DCR 3.1Ohm Sec. DCR 30mA Prim. 6 Terminal SMD Automotive AEC-Q200
Yes
PA1005.100NL
ซื้อ
CAD
Current Transformers
Current Transformer 1:100 1000Vrms 0.00075Ohm Prim. DCR 5.5Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD
Yes
055659
ซื้อ
CAD
Current Transformers
Current Transformer 1500:1 52Ohm Prim. DCR 52Ohm Sec. DCR 67500000uH Prim. 2 Terminal Pin Thru-Hole
Yes
055654
ซื้อ
CAD
Current Transformers
Current Transformer 400:1 5.7Ohm Prim. DCR 5.7Ohm Sec. DCR 384000uH Prim. 2 Terminal Pin Thru-Hole
Yes
055660
ซื้อ
CAD
Current Transformers
Current Transformer 2000:1 100Ohm Prim. DCR 100Ohm Sec. DCR 120000000uH Prim. 2 Terminal Pin Thru-Hole
Yes
PA1005.125NL
ซื้อ
CAD
Current Transformers
Current Transformer 1:125 500Vrms 0.00075Ohm Prim. DCR 6.5Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD
Yes
แสดง 51 ถึง 75 จาก 500 ผลลัพธ์ (ตัวอย่าง)
เพื่อดูผลลัพธ์ทั้งหมด (6,211) อัพเกรดเป็นพรีเมียม