Current Transformers
(6,211 ชิ้นส่วน)เพิ่มประสิทธิภาพการค้นหาของคุณ
รูปภาพ
หมายเลขส่วน
PDF
ผู้ผลิต
หมวดหมู่
คำอธิบาย
ROHS
ACST-261-1
ซื้อ
CAD
Current Transformers
Current Transformer 1:1000 530Ohm Prim. DCR 1000mA/30000mA Prim. 4 Terminal Thru-Hole
Yes
CS1100L
ซื้อ
CAD
Current Transformers
Current Transformer 1:100 1.4Ohm Prim. DCR 20000uH Prim. 35000mA Prim. 2 Terminal Pin Thru-Hole
Yes
PA1005.030QNL
ซื้อ
CAD
Current Transformers
Current Transformer 1:30 900Vrms 0.00075Ohm Prim. DCR 0.87Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
Yes
CS1050L
ซื้อ
CAD
Current Transformers
Current Transformer 1:50 0.7Ohm Prim. DCR 5000uH Prim. 35000mA Prim. 2 Terminal Pin Thru-Hole
Yes
ECSTA1V0504-1125-R
ซื้อ
CAD
Current Transformers
Automotive AEC-Q200 Grade SMT current Sense Transformer
Yes
B82801B0504A050
ซื้อ
CAD
Current Transformers
Current Transformer 1:50 1000VAC 0.0008Ohm Prim. DCR 1.5Ohm Sec. DCR 500uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
Yes
SE-CS30-26
ซื้อ
CAD
Current Transformers
Current Transformer 600:1 600VAC 30000mA Prim. Flange Mount
Yes
ECST1V0805-1050-R
ซื้อ
CAD
Current Transformers
Current Transformer 1:50 500VAC 0.0007Ohm Prim. DCR 1.85Ohm Sec. DCR 10000mA Prim. 8 Terminal Gull Wing SMD
Yes
37029
ซื้อ
CAD
Current Transformers
Current Transformer 1:40 200000mA Prim. 6 Terminal Screw Flange Mount
Unknown
37030
ซื้อ
CAD
Current Transformers
Current Transformer 1:60 300000mA Prim. 6 Terminal Screw Flange Mount
Unknown
01301
ซื้อ
CAD
Current Transformers
Current Transformer 1:100 500000mA Prim. 2 Terminal Wire Lead Center Single Hole
Unknown
AC1050
ซื้อ
CAD
Current Transformers
Current Transformer 1000:1 49.3Ohm Prim. DCR 50000mA Prim. 3 Terminal Pin Thru-Hole
Yes
54050C
ซื้อ
CAD
Current Transformers
Current Transformer 1:1:50 1200Vrms 0.007Ohm Prim. DCR 0.5Ohm Sec. DCR 15000mA Prim. 6 Terminal Gull Wing SMD
Yes
MP3020
ซื้อ
CAD
Current Transformers
Current Transformer 6000VAC 20000mA Prim. 3 Terminal Wire Lead Flange Mount
Yes
B82801A1134A040
ซื้อ
CAD
Current Transformers
SMT Current Sense Transformers, EE 4.2 core, For B82801A1 Series Automotive AEC-Q200
Yes
CT400A
ซื้อ
CAD
Current Transformers
Current Transformer 400:5 4000VAC 400000mA Prim. 2 Terminal Wire Lead Flange Mount
Yes
CT1200A
ซื้อ
CAD
Current Transformers
Current Transformer 1200:5 4000VAC 1200000mA Prim. 2 Terminal Wire Lead Flange Mount
Yes
2910324
ซื้อ
CAD
Current Transformers
600 mm long Rogowski coil. The measuring coil diameter when installed is 190 mm. The Rogowski coil is used for AC current measurement for busbars and power lines.
Yes
CST206-3T
ซื้อ
CAD
Current Transformers
Current Transformer 1:300CT 12.4Ohm Prim. DCR 130000uH Prim. 70000mA Prim. 3 Terminal Pin Thru-Hole
Yes
แสดง 276 ถึง 300 จาก 500 ผลลัพธ์ (ตัวอย่าง)
เพื่อดูผลลัพธ์ทั้งหมด (6,211) อัพเกรดเป็นพรีเมียม