Audio Transformers
(1,325 ชิ้นส่วน)เพิ่มประสิทธิภาพการค้นหาของคุณ
รูปภาพ
หมายเลขส่วน
PDF
ผู้ผลิต
หมวดหมู่
คำอธิบาย
ROHS
MET-17
ซื้อ
CAD
Audio Transformers
Audio Transformer 4.47CT:1CT 500Vrms 1KOhm Prim. DCR 80Ohm Sec. DCR 6 Terminal Pin Thru-Hole
Yes
148V
ซื้อ
CAD
Audio Transformers
Audio Transformer 250Vrms 45Ohm Prim. DCR 14Ohm Sec. DCR 8 Terminal Pin Thru-Hole
Yes
SP-50
ซื้อ
CAD
Audio Transformers
Audio Transformer 1:1.1 1000Vrms 67Ohm Prim. DCR 98Ohm Sec. DCR 5 Terminal Pin Thru-Hole
Yes
101J
ซื้อ
CAD
Audio Transformers
Audio Transformer 150Ohm Prim. DCR 54Ohm Sec. DCR 8 Terminal Pin Thru-Hole
Yes
VTX-101-007
ซื้อ
CAD
Audio Transformers
Audio Transformer 1:1 1000VAC 84Ohm Prim. DCR 116Ohm Sec. DCR 8 Terminal Pin Thru-Hole
Yes
VTX-101-002
ซื้อ
CAD
Audio Transformers
Audio Transformer 1:2 1000VAC 20Ohm Prim. DCR 110Ohm Sec. DCR 8 Terminal Pin Thru-Hole
Yes
MET-50-T
ซื้อ
CAD
Audio Transformers
Audio Transformer 8.62:1 500Vrms 1.1KOhm Prim. DCR 28Ohm Sec. DCR 4 Terminal Pin Thru-Hole
Yes
MET-11-T
ซื้อ
CAD
Audio Transformers
Audio Transformer 2.23:1 1000Vrms 1KOhm Prim. DCR 300Ohm Sec. DCR 6 Terminal Pin Thru-Hole
Yes
MET-17-T
ซื้อ
CAD
Audio Transformers
Audio Transformer 4.7:1 1000Vrms 1KOhm Prim. DCR 80Ohm Sec. DCR 6 Terminal Pin Thru-Hole
Yes
MET-42-T
ซื้อ
CAD
Audio Transformers
Audio Transformer 3.54:1 1000Vrms 20Ohm Prim. DCR 2.5Ohm Sec. DCR 4 Terminal Pin Thru-Hole
Yes
MET-23-T
ซื้อ
CAD
Audio Transformers
Audio Transformer 22.4:1 1000Vrms 230Ohm Prim. DCR 1Ohm Sec. DCR 5 Terminal Pin Thru-Hole
Yes
107X
ซื้อ
CAD
Audio Transformers
Audio Transformer 10:1 500Vrms 3.7KOhm Prim. DCR 80Ohm Sec. DCR 6 Terminal Pin Thru-Hole
Yes
104B
ซื้อ
CAD
Audio Transformers
Audio Transformer 200V 6.6Ohm Prim. DCR 3.73KOhm Sec. DCR 6 Terminal Pin Thru-Hole
Yes
106X
ซื้อ
CAD
Audio Transformers
Audio Transformer 200V 26Ohm Prim. DCR 0.7Ohm Sec. DCR 8 Terminal Pin Thru-Hole
Yes
VTX-101-001
ซื้อ
CAD
Audio Transformers
Audio Transformer 6.3:1 1000VAC 20Ohm Prim. DCR 0.72Ohm Sec. DCR 8 Terminal Pin Thru-Hole
Yes
VTX-101-003
ซื้อ
CAD
Audio Transformers
Audio Transformer 1:6.45 1000VAC 19.2Ohm Prim. DCR 1140Ohm Sec. DCR 8 Terminal Pin Thru-Hole
Yes
42TM016-RC
ซื้อ
CAD
Audio Transformers
Audio Transformer 1:1 100VAC 65Ohm Prim. DCR 55Ohm Sec. DCR 6 Terminal Pin Thru-Hole
Yes
MET-22-T
ซื้อ
CAD
Audio Transformers
Audio Transformer 1:1 1000Vrms 280Ohm Prim. DCR 350Ohm Sec. DCR 6 Terminal Pin Thru-Hole
Yes
VTX-101-006
ซื้อ
CAD
Audio Transformers
Audio Transformer 1:1 1000VAC 30Ohm Prim. DCR 40Ohm Sec. DCR 8 Terminal Pin Thru-Hole
Yes
LM-NP-1003L
ซื้อ
CAD
Audio Transformers
Audio Transformer 1:1 6500VDC 66Ohm Prim. DCR 66Ohm Sec. DCR 6 Terminal Pin Thru-Hole
Yes
107V
ซื้อ
CAD
Audio Transformers
Audio Transformer 6.45:1 100Vrms 1.3KOhm Prim. DCR 70Ohm Sec. DCR 6 Terminal Pin Thru-Hole
Yes
148R
ซื้อ
CAD
Audio Transformers
Audio Transformer 250Vrms 2.23Ohm Prim. DCR 123Ohm Sec. DCR 8 Terminal Pin Thru-Hole
Yes
148A
ซื้อ
CAD
Audio Transformers
Audio Transformer 250Vrms 45Ohm Prim. DCR 300Ohm Sec. DCR 8 Terminal Pin Thru-Hole
Yes
106V
ซื้อ
CAD
Audio Transformers
Audio Transformer 200V 11Ohm Prim. DCR 0.7Ohm Sec. DCR 8 Terminal Pin Thru-Hole
Yes
148D
ซื้อ
CAD
Audio Transformers
Audio Transformer 250Vrms 1.76Ohm Prim. DCR 6.2Ohm Sec. DCR 8 Terminal Pin Thru-Hole
Yes
แสดง 326 ถึง 350 จาก 500 ผลลัพธ์ (ตัวอย่าง)
เพื่อดูผลลัพธ์ทั้งหมด (1,325) อัพเกรดเป็นพรีเมียม