Audio Transformers
(1,325 ชิ้นส่วน)เพิ่มประสิทธิภาพการค้นหาของคุณ
รูปภาพ
หมายเลขส่วน
PDF
ผู้ผลิต
หมวดหมู่
คำอธิบาย
ROHS
145E
ซื้อ
CAD
Audio Transformers
Audio Transformer 65Ohm Prim. DCR 83Ohm Sec. DCR 6 Terminal Wire Lead Flange Mount
Yes
146H
ซื้อ
CAD
Audio Transformers
Audio Transformer 500Vrms 26Ohm Prim. DCR 0.3Ohm Sec. DCR 5 Terminal Wire Lead Flange Mount
Yes
145N
ซื้อ
CAD
Audio Transformers
Audio Transformer 700Ohm Prim. DCR 89Ohm Sec. DCR 5 Terminal Wire Lead Flange Mount
Yes
145R
ซื้อ
CAD
Audio Transformers
Audio Transformer 1.18KOhm Prim. DCR 89Ohm Sec. DCR 5 Terminal Wire Lead Flange Mount
Yes
1650W
ซื้อ
CAD
Audio Transformers
Audio Transformer 1500Vrms 16.15Ohm/18.1Ohm Prim. DCR 0.165Ohm/0.209Ohm Sec. DCR 9 Terminal Wire Lead Flange Mount
Yes
1645
ซื้อ
CAD
Audio Transformers
Audio Transformer 2000Vrms 88.2Ohm/77.2Ohm Prim. DCR 0.27Ohm/0.323Ohm/0.44Ohm/4.1Ohm Sec. DCR 10 Terminal Wire Lead Flange Mount
Yes
1650K
ซื้อ
CAD
Audio Transformers
Audio Transformer 2000Vrms 34.4Ohm/40.2Ohm Prim. DCR 0.29Ohm/0.48Ohm Sec. DCR 9 Terminal Wire Lead Flange Mount
Yes
1650M
ซื้อ
CAD
Audio Transformers
Audio Transformer 2000VAC 44.35Ohm Prim. DCR 0.165Ohm/0.269Ohm Sec. DCR 13 Terminal Wire Lead Flange Mount
Yes
1750K
ซื้อ
CAD
Audio Transformers
Audio Transformer 44.67:1 2000Vrms 89.43Ohm Prim. DCR 0.18Ohm Sec. DCR 5 Terminal Wire Lead Flange Mount
Yes
1760H
ซื้อ
CAD
Audio Transformers
Audio Transformer 40.62:1/28.721:1/20.31:1 1500Vrms 347.8Ohm Prim. DCR 0.686Ohm/1.157Ohm/0.803Ohm Sec. DCR 7 Terminal Wire Lead Flange Mount
Yes
1750L
ซื้อ
CAD
Audio Transformers
Audio Transformer 31.16:1 2000Vrms 46.48Ohm/51.04Ohm Prim. DCR 0.17Ohm Sec. DCR 5 Terminal Wire Lead Flange Mount
Yes
1750PA
ซื้อ
CAD
Audio Transformers
Audio Transformer 45.8:1/32.4:1/22.9:1 1500Vrms 333.5Ohm/298.9Ohm Prim. DCR 1.396Ohm Sec. DCR 7 Terminal Wire Lead Flange Mount
Yes
1750C
ซื้อ
CAD
Audio Transformers
Audio Transformer 49.16:1 1500Vrms 314.2Ohm Prim. DCR 0.295Ohm Sec. DCR 5 Terminal Wire Lead Flange Mount
Yes
140MEX
ซื้อ
CAD
Audio Transformers
Audio Transformer 8.13:1 500Vrms 5.43KOhm Prim. DCR 159Ohm Sec. DCR 4 Terminal Wire Lead Flange Mount
Yes
1750JA
ซื้อ
CAD
Audio Transformers
Audio Transformer 65.19:2/65.19:2.82 2000Vrms 82Ohm/108.3Ohm Prim. DCR 0.253Ohm/0.462Ohm Sec. DCR 6 Terminal Wire Lead Flange Mount
Yes
1750T
ซื้อ
CAD
Audio Transformers
Audio Transformer 15.86:1 2000Vrms 54Ohm/60Ohm Prim. DCR 0.35Ohm/0.17Ohm Sec. DCR 6 Terminal Wire Lead Flange Mount
Yes
1760F
ซื้อ
CAD
Audio Transformers
Audio Transformer 29.19:1 1500Vrms 120Ohm Prim. DCR 0.171Ohm/0.245Ohm/0.476Ohm Sec. DCR 7 Terminal Wire Lead Flange Mount
Yes
850LA
ซื้อ
CAD
Audio Transformers
Audio Transformer 250Vrms 2.24KOhm Prim. DCR 69Ohm Sec. DCR 9 Terminal Wire Lead Stud Mount
Yes
1750NA
ซื้อ
CAD
Audio Transformers
Audio Transformer 2500Vrms 147.4Ohm Prim. DCR 0.82Ohm Sec. DCR 18 Terminal Pin Thru-Hole
Yes
1750V
ซื้อ
CAD
Audio Transformers
Audio Transformer 15.93:1 2000Vrms 138Ohm Prim. DCR 0.72Ohm Sec. DCR 5 Terminal Wire Lead Flange Mount
Yes
1750N
ซื้อ
CAD
Audio Transformers
Audio Transformer 14.3:1 1500Vrms 41.74Ohm/43.14Ohm Prim. DCR 0.36Ohm/0.17Ohm/0.24Ohm Sec. DCR 7 Terminal Wire Lead Flange Mount
Yes
850NA
ซื้อ
CAD
Audio Transformers
Audio Transformer 250Vrms 65Ohm Prim. DCR 4.98KOhm Sec. DCR 9 Terminal Wire Lead Stud Mount
Yes
1750J
ซื้อ
CAD
Audio Transformers
Audio Transformer 31.11:1 1500Vrms 185Ohm Prim. DCR 0.4Ohm Sec. DCR 5 Terminal Wire Lead Flange Mount
Yes
850GA
ซื้อ
CAD
Audio Transformers
Audio Transformer 250Vrms 71Ohm Prim. DCR 71Ohm Sec. DCR 9 Terminal Wire Lead Stud Mount
Yes
แสดง 251 ถึง 275 จาก 500 ผลลัพธ์ (ตัวอย่าง)
เพื่อดูผลลัพธ์ทั้งหมด (1,325) อัพเกรดเป็นพรีเมียม