Typical Application for CL520 Linear, Fixed Constant Current LED Driver
Справочный проект от: Microchip Technology
Typical Application for CL520 Linear, Fixed Constant Current LED Driver. The CL520 is a fixed, linear current regulator designed for driving LEDs at 20mA. With a maximum rating of 90V, it is able to withstand transients without the need for additional transient protection circuitry