Typical Application for 0.65V Start-Up Synchronous Boost Regulator with True Output Disconnect or Input/Output Bypass Option For 5V Output
Справочный проект от: Microchip Technology
Typical Application for 0.65V Start-Up Synchronous Boost Regulator with True Output Disconnect or Input/Output Bypass Option For 5V Output. The MCP1640/B/C/D is a compact, high-efficiency, fixed frequency, synchronous step-up DC-DC converter. It provides an easy-to-use power supply solution for applications powered by either single-cell, two-cell, or three-cell alkaline, NiCd, NiMH, and single-cell Li-Ion or Li-Polymer batteries