Typical Application Circuit for BD5339 Voltage Detector IC BD53xx Series
Справочный проект от: ROHM Semiconductor
Typical Application Circuit for BD5339 Voltage Detector IC BD53xx Series. The BD53xx series is highly accurate, low current consumption Voltage Detector IC with a capacitor-controlled time delay. The line up includes BD53xx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V