TPS59650EVM-753, Evaluation Module for Intel IMVP-7 3-Phase CPU/2-Phase GPU SVID Power System
Справочный проект от: Texas Instruments
TPS59650EVM-753, Evaluation Module (EVM) helps designers evaluate the performance of the TPS59650 dual-channel step-down controller with two integrated gate drivers. The EVM is a complete solution for Intel IMVP-7 SVID systems powered from a 9V to 20V bus rail. The TPS59650EVM-753 is specially designed to demonstrate TPS59650 full IMVP-7 mobile feature, while providing a GUI communication program and a number of test points to evaluate the static and dynamic performance of the TPS59650