32-bit floating-point Digital Signal Processor (DSP) operating at 100MHz. Features 128KB FLASH memory and 36KB RAM. Offers 16 A/D converters and 35 GPIO pins, with interfaces including I2C, SPI, CAN, UART, USART, and SCI. Packaged in a 100-pin LQFP for surface mounting, operating from 1.71V to 1.89V, with a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments TMS320F2808PZS technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Density | 128KB |
| Frequency | 100MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, CAN, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 35 |
| Number of I/Os | 35 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 36KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Fixed-Point |
| Termination | SMD/SMT |
| Weight | 0.02242oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F2808PZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.