MIC2182, Evaluation Board of high efficiency, synchronous buck regulator dc/dc conversion suitable for multitude of applications
Справочный проект от: Microchip Technology
MIC2182, Evaluation Board of high efficiency, synchronous buck regulator dc/dc conversion suitable for multitude of applications. With its all n-channel synchronous architecture, the MIC2182 is capable of delivering up to 15A without the need of external MOSFET drivers. Though the MIC2182 is rated for operation from a 4.5V to 32V input voltage range, the device can convert lower voltage supply lines, like 3.3V or 2.5V