MCP6S2XEV, PGA Evaluation Board (Rev. 4) features the MCP6S21 Programmable Gain Amplifier
Справочный проект от: Microchip Technology
MCP6S2XEV, PGA Evaluation Board (Rev. 4) features the MCP6S21 Programmable Gain Amplifier. The PGA devices interface to a PIC16F676 providing versatile selection of input channels and gains to evaluate device performance. The board supports multiple input signal sources and two devices are cascaded to produce a gain between 1 V/V and 1024 V/V