EVB-USB82640, Evaluation Board for USB82640 Auto-Grade USB 2.0 Hub and Flash Media Controller
Справочный проект от: Microchip Technology
EVB-USB82640, USB Hub Combo Evaluation Platform features the USB82640 Ultra Fast USB 2.0 Multi-format Flash Media Controller. It is designed to support internal default settings and either an external I2C EEPROM for customized functionality or SPI flash device for external firmware. The EVB-USB82640 supports two USB 2.0 down-stream hub ports with individual port power and over-current sense as well as one media interface