EVB-USB5534, Evaluation Board using the USB5534B High Speed USB-3.0, 4 Port Hub Customer
Справочный проект от: Microchip Technology
EVB-USB5534, USB5534B High Speed USB-3.0, 4 Port Hub Customer Evaluation Board. The EVB-USB5534 is a customer evaluation board that features the USB5534B 4-port USB 3.0/2.0 hub. The USB5534B hub supports SuperSpeed SS, Hi-Speed HS, Full-Speed FS, and Low-Speed LS USB signaling for complete coverage of all defined USB operating speeds. All four of the down-stream ports are USB 2.0 and USB 3.0 compliant. This evaluation board supports an external SMBUs header interface as well as a 2-Mbit SPI flash device for customized functionality