DM163007, PICDEM CAN-LIN 1 Demonstration Board based on CAN and LIN Transceiver
Справочный проект от: Microchip Technology
DM163007, PICDEM CAN-LIN 1 Demonstration Board offers two similar PICDEM CAN-LIN demonstration boards to support different PICmicro devices. All demonstrate the main features of the devices, especially those features of the integrated CAN module. In addition to the CAN network, the board also employs a LIN sub-network using PIC16C43X and PIC18F320 device families. Each PICDEM CAN-LIN demonstration board includes both firmware and PC software for simulating a CAN network. The firmware comes pre-programmed on the sample device