ATA6870-DK10, Demonstration Board for the ATA6870 for Battery Applications using the ATmega32HVB in combination with the ATA6870 Battery Monitor
Справочный проект от: Microchip Technology
ATA6870-DK10, is a demonstration board for the ATA6870 which offers an easy way to start evaluation of battery applications using the ATmega32HVB in combination with the ATA6870. The included software demonstrates implementation of a 12 Cell Battery Management System. The supplied code serves as an example of how to use the ATMega32HVB and ATA6870 together. The example is not a complete application intended for use with smart batteries and it is best to use the devices in a slightly different way in a smart battery application