ADM00561, Evaluation Board UCS81003 USB Port Power Controller
Справочный проект от: Microchip Technology
ADM00561, Evaluation Board provides the ability to evaluate the features of the UCS81003 Automotive USB Port Power Controller with Charger Emulation. The board allows the UCS81003 to be tested in different configurations by populating jumpers on specific header locations. The Evaluation Board contains the MCP2221 USB to I2C bridge, which allows communication via USB between the UCS81003 and the Graphical User Interface (GUI) running on the PC. The GUI gives read/write access to all UCS81003 registers and has advanced evaluation features like