ADM00445, Evaluation Board for MCP19035 600-kHz Synchronous Buck Controller
Справочный проект от: Microchip Technology
ADM00445, Evaluation Board for MCP19035 600-kHz Synchronous Buck Controller is a compact, highly efficient, step-down voltage regulator that will convert the input voltage rail (typically 12V) to 1.8V regulated output voltage. The maximum output current for this step-down converter is 10A. The board demonstrates the capabilities of the MCP19035 600 KHz Synchronous Buck Converter, as well as high-performance power MOSFET transistors. Test points for various signals are provided for measuring different parameters of the converter. The evaluation board can be modified to support output voltages ranging from 0.9V to 3.3V by changing a single resistor