RASPBERRY PI 4B/4GB, Raspberry Pi 4 Model B 4GB SDRAM Evaluation Board based on BCM2711 Cortex-A72 Processor, features 2.4 GHz and 5.0 GHz IEEE 802.11b/g/n/ac Wireless LAN, Bluetooth 5.0, BLE

Reference design by: Raspberry Pi Foundation

RASPBERRY PI 4B/4GB, Raspberry Pi 4 Model B 4GB SDRAM Evaluation Board based on BCM2711 Cortex-A72 Processor, features 2.4 GHz and 5.0 GHz IEEE 802.11b/g/n/ac Wireless LAN, Bluetooth 5.0, BLE

RASPBERRY PI 4B/4GB, Raspberry Pi 4 Model B is the latest product in the popular Raspberry Pi range of computers. It offers ground-breaking increases in processor speed, multimedia performance, memory and connectivity compared to the prior-generation Raspberry Pi 3 Model B+, while retaining backwards compatibility and similar power consumption. For the end user, Raspberry Pi 4 Model B provides desktop performance comparable to entry-level x86 PC systems. This product's key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via a pair of micro-HDMI ports, hardware video decode at up to 4Kp60, 4GB of RAM, dual-band 2.4/5.0 GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0, and PoE capability (via a separate PoE HAT add-on)