QWKS-SCMIMX6DQ, Development Platform for the SCM-i.MX 6Dual/6Quad 800MHz Application Processor based on the ARM Cortex-A9
Reference design by: NXP Semiconductors
QWKS-SCMIMX6DQ, Start development platform for SCM-i.MX 6Dual/6Quad is a system chip module which contains an i.MX 6Dual/6Quad applications processor running at 800 MHz, an integrated PF0100 power management IC (PMIC) and 16 MB of SPI-NOR flash memory. Though the board is physically populated with the superset device SCM-i.MX 6Quad, the pin-compatible SCM-i.MX 6Dual device can be evaluated by disabling two of the Cortex-A9 cores. The QWKS-SCMIMX6DQ hardware is form-factor compatible with the Arduino R3 pin layout, providing a broad range of expansion board options. The on-board interfaces include HDMI output, LVDS touch display, USB OTG, 2 SD card slots and a CSI camera