NuMicro-SDK, NUC1XX series are ARM Cortex-M0 core embedded microcontroller for industrial control and the applications which needed Rich communication functions
参考设计 属于: Nuvoton Technology Corporation
NuMicro-SDK, NUC1XX series are ARM Cortex-M0 core embedded microcontroller for industrial control and the applications which needed Rich communication functions. The Cortex-M0 is the newest ARM embedded processor with 32-bit performance and at a cost equivalent traditional 8-bit microcontroller. The NUC1XX series with Cortex-M0 core runs up to 50MHz, up to 32K/64K/128K-byte embedded flash and 4K/8K/16K-byte embedded SRAM, it also integrates Timers, Watchdog Timer, RTC, PDMA, UART, SPI/SSP, I2C, PWM Timer, GPIO, LIN, CAN, USB 2.0 FS Device, 12-bit ADC, Analog Comparator, Low Voltage Detector and Brown-out detector