DragonBoard 410c, Development Board based on Qualcomm Snapdragon 410E Processor, features Advanced Processing Power, Wi-Fi, Bluetooth Connectivity and GPS

Reference design by: QUALCOMM

DragonBoard 410c, Development Board based on Qualcomm Snapdragon 410E Processor, features Advanced Processing Power, Wi-Fi, Bluetooth Connectivity and GPS
DragonBoard 410c, Development Board based on 96Boards specification features the Qualcomm Snapdragon 410 processor, a Quad-core ARM-Cortex A53 at up to 1.2GHz clock speed per core, capable of 32-bit and 64-bit operation. 96Boards is a 32-bit and 64-bit ARM Open Platform hosted by Linaro with the intension to serve the software/maker and embedded OEM communities. The DragonBoard 410c supports Android 5.1, Linux based on Debian and Win10 IoT Core advanced processing power, WLAN, Bluetooth, and GPS, all packed into a board the size of a credit card. It is designed to support feature-rich functionality, including multimedia, with the Qualcomm Adreno 306 GPU, integrated ISP with up to 13 MP camera support, and 1080p HD video playback and capture with H.264 (AVC)