CY8CKIT-046, PSoC 4 L-Series Pioneer Kit based on CY8C4248BZI-L489 MCU

การออกแบบอ้างอิง โดย: Infineon Technologies AG

CY8CKIT-046, PSoC 4 L-Series Pioneer Kit based on CY8C4248BZI-L489 MCU
CY8CKIT-046, PSoC 4 L-Series Pioneer Kit enables customers to evaluate and develops using the PSoC 4200L device, a member of the PSoC 4 L-Series family. The PSoC 4 L-Series family is an expansion to the PSoC 4 device family that offers more flash, GPIOs, programmable analog, digital, and communication blocks. PSoC 4200L device is a programmable embedded system-on chip, integrating custom analog and digital peripheral functions, memory and an ARM Cortex-M0 microcontroller on a single chip. The programmable analog and digital peripheral functions allow higher flexibility, in-field tuning of the design, and faster time-to-market. In addition to offering the standard programmable analog, digital and communications blocks present in the PSoC 4 device family, the PSoC 4 L-Series family adds USB Full-Speed interface to the PSoC 4 family