Typical Low Input Voltage Application for RT8532 6-String 43V White LED Driver with Boost Regulator

Projeto de referência por: Richtek Technology Corporation

Typical Low Input Voltage Application for RT8532 6-String 43V White LED Driver with Boost Regulator
Typical Low Input Voltage Application for RT8532 6-String 43V White LED Driver with Boost Regulator. The RT8532 is a high efficiency white LED driver. It is designed for LCD panel that employs a LED array as the lighting source. An integrated switch current mode Boost controller drives six strings in parallel and supports up to 10 pieces of LEDs per string. The internal current sinks support maximum ±2% current matching for excellent brightness uniformity in each LED string