The MP2181 is a monolithic, step-down, switch- mode converter with built-in internal power MOSFETs. It achieves 1A continuous output current from a 2.5V-to-5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6V. The Constant-On-Time control scheme provides fast transient response and eases loop stabilization. Fault protections include cycle-
Projeto de referência por: Monolithic Power Systems