MIKROE-3343, Tilt 2 Click Board is a Tilt Sensor Switch for RB-441-45 45-degree Rolling Ball Sensor
Projeto de referência por: MikroElektronika
MIKROE-3343, Tilt 2 Click Board is a tilt sensor switch, which breaks the circuit when tilted to an angle of 45 degree or when shaken. It is a single-pole-double-throw type of switch (SPDT), which can be operated with up to 24V. The current through the switch should not exceed 25mA. The Click board is equipped with the RB-441-45, a 45 degree rolling ball sensor switch, which uses gold-plated terminals and a gold-plated ball, in order to minimize the contact resistance. The sensor switch is very durable, enclosed in a PBT plastic with very good electric insulation properties. It can be used in any application that relies on sensing a tilt of 45 degree