ISL8206MEVAL1Z, POL Module Evaluation Board based on ISL8206
Projeto de referência por: Renesas Electronics
ISL8206MEVAL1Z, POL Module Evaluation Board based on ISL8206. The input voltage range is from 1V to 20V, and the output voltage range is from 0.6V to 5V. Additional PVCC bias source is not required when using an input voltage of 5V or 12V. It can connect to the input side directly