ISL9104AIRUBEVAL1Z, Evaluation Board based on ISL9104AIRUBZ-T 1.5V Low Quiescent Current, High Efficiency Step-Down Regulator

Projeto de referência por: Renesas Electronics

ISL9104AIRUBEVAL1Z, Evaluation Board based on ISL9104AIRUBZ-T 1.5V Low Quiescent Current, High Efficiency Step-Down Regulator
ISL9104AIRUCEVAL1Z, Evaluation Board for the ISL9104AIRUCZ-T 1.8V, 4.3MHz low quiescent current, high efficiency integrated step-down regulator. The ISL9104 is capable of delivering 500mA output current. For adjustable output option, the output voltage can be programmed through the external feedback resistors R1 and R2 on the board (on board the default output voltage is set to be 1.6V but it can be programmed for the range of 0.8V to VIN). It is also offered in many fixed output voltage options including 1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.8V and 3.3V. The complete ISL9104 regulator is located at the center of the board. On the left side of the board are the connectors for the input power source (VIN and GND). The output connectors are located on the right side (VO and GND). Jumper JP1 allows the user to enable or disable the IC